text.skipToContent text.skipToNavigation

Manufacturer Part #

A3982SLBTR-T

A3982 Series 5.5 V 2 A Half Bridge DMOS Stepper Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3982SLBTR-T - Technical Attributes
Attributes Table
Motor Type: Bipolar Stepper
Load Voltage: 8V to 35V
No of Outputs: Quad
Output Current-Max: 2A
Supply Current: 3A to 5.5A
Operating Temp Range: -20°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$13,740.00
USD
Quantity
Unit Price
1,000+
$2.29
Product Variant Information section