Manufacturer Part #
A4990KLPTR-T
AUTOMOTIVE DUAL FULL BRIDGE DRIVER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4990KLPTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4990KLPTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Quad |
| Output Current-Max: | 800mA |
| Supply Current: | 7mA |
| Clock Frequency-Max: | 4MHz |
| Supply Voltage-Max: | 50V |
| Supply Voltage: | 0V to 50V |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount