Référence fabricant
BD6230F-E2
Single Channel Dual Output 32 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
ROHM BD6230F-E2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Statut du produit:
ROHM BD6230F-E2 - Caractéristiques techniques
| No of Outputs: | Dual |
| Supply Voltage-Max: | 32V |
| Style d'emballage : | SOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The BD6230F-E2 is a 36 V H-bridge brush motor driver for brush motor application, available in SOP-8 package.
This device can operate at a range of power supply voltages from 3 V to 36 V supporting output current of up to 2 A. The MOS transistors in the output stage allow for PWM signal control, while the integrated VREF voltage control function of previous models offers direct replacement of deprecated motor driver ICs.
Features:
- Low standby current
- Compatible with PWM control signal input (20 k to 100 kHz)
- PWM duty control via VREF voltage setting terminal
- Cross-conduction prevention circuit
- Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
- Motor Control: Brushed DC
- MFP(Multi Function Printer)
- PPC (Plain Paper Copier)
- Car Navigation
- TV
- DVD
- Air-conditioner
- Refrigerator
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOP-8
Méthode de montage :
Surface Mount