text.skipToContent text.skipToNavigation

Manufacturer Part #

HV7801K1-G

HV7801 Series 450 V 10 mA High-Side High Side Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV7801K1-G - Technical Attributes
Attributes Table
Load Voltage: 0.5V to 460V
Output Current-Max: 10mA
Supply Current: 50µA
Supply Voltage-Max: 450V
Supply Voltage: 8V to 450V
Fall Time: 0.7µs
Rise Time: 0.7µs
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section