text.skipToContent text.skipToNavigation

Manufacturer Part #

DG408DVZ

DG408 Series 34 V 100 Ohm Single 8-Channel CMOS Analog Multiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG408DVZ - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 5V to 34V
ON Resistance: 40Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1920
Multiple Of:
960
Total
$3,379.20
USD
Quantity
Unit Price
960
$1.77
1,920
$1.76
2,880
$1.75
4,800+
$1.73
Product Variant Information section