text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1336BDR2G

NCP1336 Series 9-28 V Quasi-Resonant Current Mode Controller- SOIC 14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1336BDR2G - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage: 9V to 28V
Turn On Threshold Voltage: 15V
Turn Off Threshold Voltage: 9V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$712.50
USD
Quantity
Unit Price
2,500
$0.285
7,500
$0.28
12,500+
$0.275
Product Variant Information section