text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8001DS-LF-Z

MP8001 Series 15 W 460 mA Power Over Ethernet PoE Controller - SOIC-8 T/R

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8001DS-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 0V to 57V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,212.50
USD
Quantity
Unit Price
2,500
$0.885
5,000
$0.875
7,500+
$0.865
Product Variant Information section