text.skipToContent text.skipToNavigation

Manufacturer Part #

SRK2001TR

SSOP 10L 3.9 BODY 1 PITCH

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SRK2001TR - Technical Attributes
Attributes Table
Supply Current-Max: 35mA
Supply Voltage-Max: 32V
Frequency-Max: 500kHz
Power Dissipation: 0.75W
Duty Cycle-Max: 80%
Operating Temp Range: -40°C to +150°C
Rise Time: 140ns
Fall Time: 80ns
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 130°C/W
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$0.935
Product Variant Information section