text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV361SNT1G

NCV361 Series 1.2–20 V 20 µA Overvoltage Protection Controller IC - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV361SNT1G - Technical Attributes
Attributes Table
Type: Current/Voltage Monitor
Supply Voltage: 1.2V to 20V
Supply Current: 20µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
40,288
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section