text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9450BHNY

Power management IC for i.MX 8M application processor family Rev. 1.0

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
NXP PCA9450BHNY - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,920.00
USD
Quantity
Unit Price
2,000+
$3.46
Product Variant Information section