text.skipToContent text.skipToNavigation

Manufacturer Part #

RAJ240055A20DNP#HC1

2 to 4 Series Li-ion Battery Fuel Gauge IC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Renesas RAJ240055A20DNP#HC1 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.2V to 25V
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,000.00
USD
Quantity
Unit Price
5,000+
$1.80
Product Variant Information section