text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF35585QVS01XUMA1

Engine Management PMIC PG-VQFN-48-79

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies TLF35585QVS01XUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 40V
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$13,575.00
USD
Quantity
Unit Price
2,500+
$5.43