text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22817AKEWT-7

1.0A/1.5A/2.0A SINGLE CHANNEL POWER DISTRIBUTION LOAD SWITCH

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated AP22817AKEWT-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Rated Current-Max: 1.5A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 1.5ms
Current - Limit: 2.2A
Rise Time: 2.1ms
Fall Time: 0.15ms
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.60
USD
Quantity
Unit Price
3,000
$0.0992
6,000
$0.0975
9,000
$0.0965
15,000
$0.0953
30,000+
$0.0928
Product Variant Information section