text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS50081EKBXUMA1

BTS50081EKB Series 28 V 11 A Smart High-Side Power Switch - PG-DSO-14-47 EP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS50081EKBXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 28V
No of Elements: Single
On-state Resistance-Max: 8mΩ
Rated Current-Max: 11A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 60µs
Turn-on Delay Time: 60µs
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,425.00
USD
Quantity
Unit Price
2,500+
$2.17
Product Variant Information section