Manufacturer Part #
MIC2014-0.8YM5-TR
MIC2014 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC2014-0.8YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC2014-0.8YM5-TR - Technical Attributes
| Configuration: | High Side |
| Input Voltage: | 2.5V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 100mΩ |
| Rated Current-Max: | 0.8A |
| Type: | Power Distribution Switch |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
MIC2014-0.8YM5 TR is a current limiting, high-side power switch, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.
MIC2014-0.8YM5 TR’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. MIC2004/2014 feature a load discharge FET which ensures any output capacitance is discharged when the switch is turned off. This is particularly useful in hot-swapping applications where ‘cold’ connections are desired. MIC2014 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety. MIC2004 and MIC2014 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2014-0.8YM5 TR is offered in space saving 5 pin SOT-23 packages.
Key Features:
- 70 mO typical on-resistance
- 2.5 V - 5.5 V operating range
- Pre-set current limit values; 0.5 A, 0.8 A and 1.2 A
- Load discharge FET
- Kickstart™ allows momentary current surges before the onset of current limiting
- Thermal Protection
- Under voltage lock-out
- Low quiescent current
- Operating temperatures from –40 °C to +85 °C
- ESD protection
- UL certification, file number E179633
Applications:
- USB / IEEE 1394 Power Distribution
- Desktop and Laptop PCs
- Satellite / cable / DVR set top boxes
- PDAs
- Printers
- Docking stations
- Chargers and docking stations
- Game consoles
To learn more about the MIC2014-0.8 product family, Click Here.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount