text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32459DB-T2-GE1

SIP32459 Series 5.5 V 3 A 26 mOhm Slew Rate Controlled Load Switch - WCSP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIP32459DB-T2-GE1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 26mΩ
Rated Current-Max: 3A
Type: Load Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,440.00
USD
Quantity
Unit Price
3,000+
$1.48
Product Variant Information section