text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8718SAAUMA4

Power Switch Lo Side 4A - 36-Pin DSO T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE8718SAAUMA4 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 60V
Configuration: Low Side
Input Voltage: 0.8V to 1.6V
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,472.00
USD
Quantity
Unit Price
800+
$5.59
Product Variant Information section