Manufacturer Part #
MP26023DQ-LF-Z
MP2602 Series 28V 1A Single Channel Linear Li-ion Battery Charger - QFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP26023DQ-LF-Z - Technical Attributes
Attributes Table
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 3.5V to 5.5V |
| Input Voltage-Max: | 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount