text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC33050-CYHL-TR

MIC33050 Series 5.5 V 4 MHz 600 mA Internal Inductor PWM Buck Regulator - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC33050-CYHL-TR - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Output Voltage: 1V
Output Current: 600mA
Dimensions: 3 x 3 mm
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC33050-CYHL TR is a  high efficiency 600 mA PWM synchronous buck (step-down) regulator with a very low typical quiescent current draw of 20 µA and it can achieve over 83% efficiency even at 1 mA.

The MIC33050 is available in fixed output voltage options from 0.72 V to 3.3 V thereby eliminating external feedback components.

Features:

  • Input voltage range: 2.7V to 5.5V
  • Fixed output voltage options from 0.72V to 3.3V
  • Output current guaranteed up to 600mA
  • Ultra fast transient response
  • 20µA typical quiescent current
  • 4MHz in PWM in constant current mode
  • HyperLight Load® mode
  • No external inductor required
  • Low voltage output ripple
  • 25mVpp in HyperLight Load® mode
  • 3mV output voltage ripple in full PWM mode
  • >93% efficiency
  • >83% at 1mA
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 3mm x 3mm MLF®-12L
  • -40°C to +125°C junction temperature range

Applications:

  • Cellular phones
  • Digital cameras
  • Portable media players
  • Wireless LAN cards
  • WiFi/WiMax/WiBro modules
  • USB powered devices

View the List of available MIC33 Series of Switching Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,525.00
USD
Quantity
Unit Price
5,000+
$0.705
Product Variant Information section