text.skipToContent text.skipToNavigation

Manufacturer Part #

BD433M2WFP3-CE2

BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
ROHM BD433M2WFP3-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: Single
Load Regulation: 10mV
Line Regulation: 10mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,680.00
USD
Quantity
Unit Price
2,000
$0.84
4,000+
$0.825
Product Variant Information section