text.skipToContent text.skipToNavigation

Manufacturer Part #

BH18LB1WHFV-TR

BHXXLB1 Series 150 mA 1.8 V Output Surface Mount CMOS LDO Regulator - HVSOF-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH18LB1WHFV-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Package Style:  HVSOF-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000
$0.174
12,000
$0.173
15,000+
$0.17
Product Variant Information section