L4940D2T5-TR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L4940D2T5-TR

L4940 Series 5 V 1.5 A SMT Fixed Very Low Drop Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
STMicroelectronics L4940D2T5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 17V
Input Voltage-Max: 17V
Output Voltage Fixed: 5V
Output Current-Max: 1.5A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000
$0.785
3,000
$0.775
4,000
$0.77
5,000+
$0.76
Product Variant Information section