text.skipToContent text.skipToNavigation

Manufacturer Part #

L4949EPTR-E

L4949 Series 0.1 A 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
STMicroelectronics L4949EPTR-E - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 28V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: Single
Load Regulation: 30mV
Current - Limit: 400mA
Line Regulation: 20mV
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The L4949EPTR-E is a 5 V, 100 mA multifunction very low drop voltage regulator.

It is designed for supplying the microcomputer controlled systems especially in automotive applications.

Features:

  • ECOPACK®: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • Operating DC supply voltage range 5 V - 28 V
  • Transient supply voltage up to 40V
  • Extremely low quiescent current in standby mode
  • High precision standby output voltage 5V ±1%
  • Output current capability up to 100mA
  • Very low dropout voltage less than 0.5V
  • Reset circuit sensing the output voltage
  • Programmable reset pulse delay with external capacitor
  • Voltage sense comparator
  • Thermal shutdown and short circuit protections
Pricing Section
Global Stock:
4,000
USA:
4,000
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$495.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
4,000
$0.48
5,000+
$0.475
Product Variant Information section