text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L24CD-TR

L78L Series 100 mA 24 V Positive Voltage Regulator Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L24CD-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.112
5,000
$0.11
10,000
$0.109
37,500+
$0.106
Product Variant Information section