L78M05CDT-TR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M05CDT-TR

L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78M05CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 100mV
Line Regulation: 100mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The L78M05CDT-TR is a three terminal positive voltage regulator with an output voltage of 5 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in surface mount  TO-252-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

View the available L78M series of voltage regulators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.50
USD
Quantity
Unit Price
2,500
$0.11
5,000
$0.109
10,000
$0.108
12,500
$0.107
37,500+
$0.105