text.skipToContent text.skipToNavigation

Manufacturer Part #

LD2985BM25R

LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
STMicroelectronics LD2985BM25R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 575mV
Output Current-Max: 150mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4000µA
No. of Outputs: Single
Output Noise: 30µV
Line Regulation (%): 0.032%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LD2985BM25R is a 150 mA fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1 μA when INHIBIT pin is pulled low. Shutdown logic control function is available on pin 3 (TTL compatible).

This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. An external capacitor, CBYP = 10 nF, connected between bypass pin and GND reduce the noise to 30 μVrms.

Features:

  • Very low dropout voltage (280 mV at 150 mA and 7 mV at 1 mA load)
  • Very low quiescent current (2 mA typ. at 150 mA load and 80 μA at no load)
  • Output current up to 150 mA
  • Logic controlled electronic shutdown
  • Output voltage of 1.8, 2.5, 2.7, 2.8, 3, 3.3, 5 V
  • Internal current and thermal limit
  • Available in ±1.5 % tolerance (at 25 °C, A version)
  • Low output noise voltage 30 mVrms
  • Smallest package SOT23-5L
  • Temperature range: - 40°C to 125 °C

Applications:

  • Cellular phone
  • Palmtop
  • Laptop computer
  • Personal digital assistant (PDA)
  • Personal stereo, camcorder and camera
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section