text.skipToContent text.skipToNavigation

Manufacturer Part #

LD59015C33R

LD59015 Series 3.3 V 150 mA Low Noise High PSRR Linear Voltage Regulator-SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD59015C33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 210mV
Output Current-Max: 150mA
Tolerance (%): ±1.8%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 110µA
No. of Outputs: Single
Output Noise: 20µV
Load Regulation (%): 0.001%
Line Regulation (%): 0.001%
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Features & Applications

The LD59015C33R is a low noise high PSRR voltage regulator with an output voltage of 3.3 V and an output current of 150 mA. It is available in surface mount SOT-323-5L package.

This device is stable with ceramic capacitors and is suitable for low power battery-powered applications. It also includes short-circuit constant current limiting and thermal protection.

Features:

  • Input voltage from 2.3 to 5.5 V
  • Very low quiescent current
  • Very low noise
  • Output voltage tolerance: ±1.8% at 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V in 100 mV steps
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor (COUT= 1 μF)
  • Internal current and thermal limit
  • Package: SOT323-5L
  • Temperature range: -40 °C to 125 °C

Applications:

  • Mobile Phones
  • Personal Digital Assistants (PDAs)
  • Cordless Phones and Similar Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
9,000+
$0.285
Product Variant Information section