text.skipToContent text.skipToNavigation

Manufacturer Part #

LR8K4-G

HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LR8K4-G - Technical Attributes
Attributes Table
Input Voltage-Min: 13.2V
Input Voltage-Max: 450V
Output Voltage Range: 13.2V to 450V
Output Current-Max: 30mA
Rated Power: 2.5W
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 3%
Current - Limit: 30mA
Line Regulation (%): 0.01%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,040.00
USD
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section