text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78LC30NTRG

MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi MC78LC30NTRG - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 60mV
Output Current-Max: 80mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
The MC78LC30NTRG is a micropower voltage regulator with an ultra−low quiescent current of 1.1 µA, available in a TSOT-23-5 package.

The MC78LC00 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF.

Features:

  • Low Quiescent Current of 1.1 µA Typical
  • Excellent Line and Load Regulation
  • Maximum Operating Voltage of 12 V
  • Low Output Voltage Option
  • High Accuracy Output Voltage of 2.5%
  • Industrial Temperature Range of −40°C to 85°C
  • Two Surface Mount Packages (SOT−89, 3 Pin, or SOT−23, 5 Pin)
  • These are Pb−Free Devices

Applications:

  • Battery Powered Instruments
  • Hand−Held Instruments
  • Camcorders and Cameras
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$224.40
USD
Quantity
Unit Price
3,000
$0.0748
9,000
$0.0729
12,000
$0.0724
30,000
$0.0709
45,000+
$0.0694
Product Variant Information section