text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M05ABDTG

MC78M00 Series 500 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MC78M05ABDTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 20mV
Current - Limit: 700mA
Line Regulation: 3mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
9,575
USA:
9,575
On Order:
0
Factory Stock:Factory Stock:
10,575
Factory Lead Time:
7 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$23.25
USD
Quantity
Unit Price
150
$0.155
400
$0.152
1,250
$0.149
4,000
$0.146
12,500+
$0.141
Product Variant Information section