text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79M05CDTRKG

MC79M00 Series 0.5 A 5 V Fixed Output Negative Voltage Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi MC79M05CDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.1V
Output Current-Max: 500mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 240mV
Line Regulation: 80mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices.

Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Also Available in Surface Mount DPAK (DT) Package Device Type/Nominal Output Voltage MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
  • Pb-Free Package May be Available.
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
73,097
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.192
5,000
$0.19
7,500
$0.188
10,000
$0.187
12,500+
$0.184
Product Variant Information section