text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703AT-3002E/CB

MCP1703A Series 3 V 250 mA Low Quiescent Current LDO Regulator - SOT-23A-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703AT-3002E/CB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 975mV
Output Current-Max: 250mA
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section