text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1801T-3302I/OT

MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1801T-3302I/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 10V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Rated Power: 250mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 0.6µV
Load Regulation: 50mV
Current - Limit: 300mA
Line Regulation (%): 0.2%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP1801T-3302I/OT is a Part of MCP1801 Series CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 25 μA of quiescent current (typical). It has an operating temperature ranging between between -40 to 125°C and is available in SOT-23-5 SMT Package.

Features:

  • 150 mA Maximum Output Current
  • Low Dropout Voltage, 200 mV typical @ 100 mA
  • 25 μA Typical Quiescent Current
  • 0.01 μA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 10.0 V
  • Standard Output Voltage Options: - 0.9V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 6.0V
  • Stable with Ceramic Output Capacitors
  • Current Limit Protection
  • Shutdown Pin
  • High PSRR: 70 dB typical @ 10 kHz

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • Pagers and Cellular Phones
  • Wireless Communications Equipment
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Solar-Powered Instruments
  • Consumer Products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section