text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1804T-C002I/MT

MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-89-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1804T-C002I/MT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 28V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2700mV
Output Current-Max: 150mA
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Features & Applications

The MCP1804T-C002I/MT is a part of MCP1804 Series Linear Regulators. It is available in SOT-89-5 package.

The MCP1804 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 50 μA of quiescent current (typical, 1.8 V ≤ VOUT ≤ 5.0 V). The input operating range is specified from 2.0V to 28.0V. It is capable of delivering 100 mA with only 1300 mV (typical) of input to output voltage differential (VOUT = 3.3 V).   

Features:

  • 150 mA Output Current
  • Low Drop Out Voltage, 260 mV typical @ 20 mA,VR = 3.3 V
  • 50 μA Typical Quiescent Current
  • 0.01 μA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 28.0 V
  • Standard Output Voltage Options (1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V, 10.0 V, 12.0 V)
  • Output Voltage Accuracy: ±2%
  • Output voltages from 1.8 V to 18.0 V in 0.1 V increments are available upon request
  • Stable with Ceramic output capacitors
  • Current Limit Protection With Current Foldback
  • Shutdown pin
  • High PSRR: 50 dB typical @ 1 kHz

Applications:

  • Cordless Phones, Wireless Communications
  • PDAs, Notebook and Netbook Computers
  • Digital Cameras
  • Microcontroller Power
  • Car Audio and Navigation Systems
  • Home Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000
$0.80
3,000
$0.795
4,000
$0.79
5,000+
$0.775
Product Variant Information section