text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1825T-5002E/DC

5 V 500 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-223-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1825T-5002E/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 5A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: 1
Load Regulation (%): 1%
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,260.00
USD
Quantity
Unit Price
4,000+
$0.565
Product Variant Information section