text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC59300-1.2YME-TR

MIC59300 Series 1.2 V Fixed Output 3 A Surface Mount LDO Regulator- SOIC-8EP T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC59300-1.2YME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 3.8V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 3A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,725.00
USD
Quantity
Unit Price
2,500+
$3.09
Product Variant Information section