text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ2019GN-AEC1-Z

40V, 300mA, Low-Quiescent Current Adjustable Output Linear Regulator AEC-Q100 Qu

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Monolithic Power Systems MPQ2019GN-AEC1-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 1.25V to 15V
Dropout Voltage-Max: 0.55V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 10µA
No. of Outputs: Single
Load Regulation: 1mV
Current - Limit: 1A
Line Regulation: 1mV
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,312.50
USD
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section