text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3334DADJR2G

NCP3334 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
onsemi NCP3334DADJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Range: 1.239V to 1.261V
Output Voltage Fixed: 1.25V/10V
Dropout Voltage-Max: 340mV
Output Current-Max: 500mA
Rated Power: 0.525W
Tolerance (%): ±0.9%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 38µV
Load Regulation: 0.04mV
Line Regulation: 0.04mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCP3334DADJR2G is a high performance, low dropout regulator with an accuracy of ±0.9% and ultra−low quiescent current, available in a SOIC-8 package.

This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 µF.

Features:

  • High Accuracy Over Line and Load (±0.9% at 25°C)
  • Ultra−Low Dropout Voltage
  • Low Noise
  • Low Shutdown Current (0.07 µA)
  • Reverse Bias Protected
  • 2.6 V to 12 V Supply Range
  • Thermal Shutdown Protection
  • Current Limitation
  • Requires Only 1.0 µF Output Capacitance for Stability
  • Stable with Any Type of Capacitor (including MLCC)
  • No Minimum Output Current Required for Stability
  • This is a Pb−Free Device

Applications:

  • PCMCIA Card
  • Cellular Phones
  • Camcoders and Cameras
  • Networking Systems, DSL/Cable Modems
  • Cable Set−Top Box
  • MP3/CD Players
  • DSP Supply
  • Displays and Monitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,451
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.455
Product Variant Information section