text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP700BSN33T1G

NCP700B Series 3.3 V 200 mA Fixed Ultra Low Noise LDO Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi NCP700BSN33T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 185mV
Output Current-Max: 0.2A
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 70µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 0.2mV
Current - Limit: 310mA
Line Regulation: 0.6mV
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$277.20
USD
Quantity
Unit Price
3,000
$0.0924
6,000
$0.0909
12,000
$0.0894
15,000
$0.0889
45,000+
$0.086
Product Variant Information section