text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP730BMT330TBG

NCP730 Series 38 V 150 mA Surface Mount Fixed LDO Regulator - WDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP730BMT330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 38V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.48V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 3µA
No. of Outputs: 1
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section