text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP730BMT500TBG

NCP730: LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
onsemi NCP730BMT500TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 38V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.48V
Output Current-Max: 150mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.8µA
No. of Outputs: Single
Output Noise: 240µV
Load Regulation (%): 0.4%
Current - Limit: 0.28A
Line Regulation (%): 0.2%
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section