text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4269AD150R2G

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV4269AD150R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Rated Power: 0.731W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 190µA
No. of Outputs: Single
Load Regulation: 20mV
Current - Limit: 500mA
Line Regulation: 30mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,762.50
USD
Quantity
Unit Price
2,500+
$0.705
Product Variant Information section