text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV663SQ33T1G

Linear Voltage Regulator, CMOS LDO, Low Iq, 100 mA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV663SQ33T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.42V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 1µA
Line Regulation: 20mV
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,852
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section