text.skipToContent text.skipToNavigation

Manufacturer Part #

AP431SBN1TR-G1

AP431S, 2.5 V to 36 V, Voltage References VREG Shunt Regulator, SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2520
Product Specification Section
Diodes Incorporated AP431SBN1TR-G1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Output Voltage: 2.5V to 36V
Output Current: 100mA
Cathode Current: 100µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.20
USD
Quantity
Unit Price
3,000
$0.0764
6,000
$0.0751
12,000
$0.0739
15,000
$0.0735
45,000+
$0.0711