text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP431AISNT1G

NCP431A Series 2.5 V ± 1% Surface Mount Programmable Shunt Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
onsemi NCP431AISNT1G - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany:
18,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
9,000
$0.117
15,000
$0.116
30,000
$0.115
60,000+
$0.113
Product Variant Information section