text.skipToContent text.skipToNavigation

Manufacturer Part #

TS822ILT

TS822 Series Fixed 2.5 V ±2 % Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reference Voltage: 2.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.345
9,000
$0.325
15,000
$0.31
30,000+
$0.295
Product Variant Information section