text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91110II2AZ-T7A

ISL91110 Series 3.5 V 2 A 2.5 MHz High Efficiency Buck-Boost Regulator - WCSP-25

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91110II2AZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 5.2V
Switching Frequency-Max: 2.9MHz
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$125.00
USD
Quantity
Unit Price
250
$0.50
750
$0.485
1,250
$0.48
3,750
$0.47
6,250+
$0.465
Product Variant Information section