text.skipToContent text.skipToNavigation

Manufacturer Part #

L3751PUR

L3751 Series 75V SMT Step-Down Buck Regulator - QFN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L3751PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 75V
Output Voltage Range: 0.8V to 60V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99%
No. of Outputs: 1
Quiescent Current: 1.8mA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,050.00
USD
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section