text.skipToContent text.skipToNavigation

Manufacturer Part #

L6926Q1TR

L6926 Series 2-5.5 V 800 mA 600 KHZ Synchronous Step Down Regulator-VFQFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6926Q1TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2V to 5.5V
Output Current-Max: 800mA
Output Voltage Range: 0.6V
Switching Frequency-Max: 600kHz
Package Style:  VFQFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,920.00
USD
Quantity
Unit Price
4,000+
$0.98
Product Variant Information section