text.skipToContent text.skipToNavigation

Manufacturer Part #

L7985ATR

L7985 Series 38 V 2 A 275 kHz Buck Surface Mount Switching Regulator - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7985ATR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 38V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 38V
Output Type: Adjustable
Switching Frequency-Max: 275kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Unit Price
2,500+
$1.44
Product Variant Information section